Phoenix Contact Male 6 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 858-2875
- Mfr. Part No.:
- 1436424
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.58
(exc. VAT)
€30.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.58 |
*price indicative
- RS Stock No.:
- 858-2875
- Mfr. Part No.:
- 1436424
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-DSI-M | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-DSI-M | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Sensor/Actuator flush-type connector, male, 8-pos., M12, A-coded, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm²
Related links
- Phoenix Contact Male 6 way M8 to 6 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
