binder Industrial Automation Cable Assembly, 0.34 mm² CSA, 5 m
- RS Stock No.:
- 564-610
- Mfr. Part No.:
- 77 3434 0000 20004-0500
- Manufacturer:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €17.56 |
| 10 + | €16.15 |
*price indicative
- RS Stock No.:
- 564-610
- Mfr. Part No.:
- 77 3434 0000 20004-0500
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Industrial Automation Cable Assembly | |
| Cross Sectional Area | 0.34 mm² | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Industrial Automation Cable Assembly | ||
Cross Sectional Area 0.34 mm² | ||
Cable Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- binder Industrial Automation Cable Assembly 5 m
- binder Male 4 way M12 Straight Connector Cable, 5 m
- Molex 120065 Cable Assembly 0.34 mm² CSA Black Polyvinyl Chloride Sheath
- binder Connector Cable Male 813 Series
- binder Connector Cable Female 813 Series
- binder 818 Cable Green, Shielded Polyurethane
- binder Industrial Circular Connector
- binder Female 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
