binder Male 4 way M12, Straight to Male 4 way M12, Straight Connector Cable, 5 m
- RS Stock No.:
- 283-7915
- Distrelec Article No.:
- 301-43-844
- Mfr. Part No.:
- 77 0630 0000 50704-0500
- Manufacturer:
- binder
Subtotal (1 unit)*
€86.20
(exc. VAT)
€106.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €86.20 |
*price indicative
- RS Stock No.:
- 283-7915
- Distrelec Article No.:
- 301-43-844
- Mfr. Part No.:
- 77 0630 0000 50704-0500
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 813 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 63V | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 813 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 63V | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The female cable connector is designed for automation technology, data transmission, and power supply. With a moulded design and T-Coding, it offers reliable connectivity for various applications.
Female cable connector with 4 contacts for secure connections
Rated current of 12 A and rated voltage of 63 V for efficient power transmission
IP68 degree of protection for durability and reliability in harsh environments
Moulded cable termination for easy installation and maintenance
Threaded ring locking system for secure connections
Wide operating temperature range from -40°C to 85°C for versatility
Related links
- binder Connector Cable Male 813 Series
- binder Industrial Circular Connector
- binder 818 Cable Green, Shielded Polyurethane
- binder Connector Cable Female 813 Series
- binder Industrial Automation Cable Assembly 5 m
- binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Connector Cable Socket IP68, 813 Series
