HARTING Male Female Industrial Automation Cable Assembly, 2 m
- RS Stock No.:
- 584-891
- Distrelec Article No.:
- 300-34-346
- Mfr. Part No.:
- 21348081481020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.26 | - |
| 10 + | €13.12 | 7% |
*price indicative
- RS Stock No.:
- 584-891
- Distrelec Article No.:
- 300-34-346
- Mfr. Part No.:
- 21348081481020
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M8 | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M8 | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
Related links
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- HARTING Male Female Industrial Automation Cable Assembly
- Trendnet Female Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 2 m
