Trendnet Female Industrial Automation Cable Assembly, 2 m
- RS Stock No.:
- 561-761
- Distrelec Article No.:
- 304-14-897
- Mfr. Part No.:
- TI-CP02
- Manufacturer:
- Trendnet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.63
(exc. VAT)
€46.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €37.63 |
| 10 + | €34.62 |
*price indicative
- RS Stock No.:
- 561-761
- Distrelec Article No.:
- 304-14-897
- Mfr. Part No.:
- TI-CP02
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 2m | ||
Connector Gender A Female | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 2 m
- Molex Female Industrial Automation Cable Assembly, 1 m
