B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 589-385
- Mfr. Part No.:
- X67CA0E61.0150
- Manufacturer:
- B&R
Subtotal (1 unit)*
€150.24
(exc. VAT)
€184.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.24 |
*price indicative
- RS Stock No.:
- 589-385
- Mfr. Part No.:
- X67CA0E61.0150
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67CA0E | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 15m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67CA0E | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 15m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH cable is made with a durable polyurethane outer jacket in green, offering strong protection against wear and environmental factors. The shield consists of overlapping aluminum-clad foil combined with tinned copper braiding, providing 85% coverage for excellent EMI/RFI protection. Its design ensures both flexibility and reliability in industrial applications.
RoHS compliant
Salt water resistant
UV and ozone resistant
Related links
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 15 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 15 m
