B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 589-448
- Mfr. Part No.:
- X67CA3E41.0150
- Manufacturer:
- B&R
Subtotal (1 unit)*
€155.87
(exc. VAT)
€191.72
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €155.87 |
*price indicative
- RS Stock No.:
- 589-448
- Mfr. Part No.:
- X67CA3E41.0150
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The B&R Industrial Automation GmbH Ethernet connection cable designed for use in industrial automation systems, particularly with the X67 I/O system. It features an RJ45 to M12 (4-pin, straight) connector configuration and is suitable for use in drag chain applications.
One end has an RJ45 connector, and the other has a straight 4-pin M12 connector
The total cable length is 15 meters
It is shielded with overlapping aluminum foil and a tinned copper braid
It is suitable for use in drag chain applications
Related links
- B&R Male 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 15 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 15 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 15 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to Unterminated Actuator/Sensor Cable, 15 m
