B&R 5 way Straight to Female 5 way Unterminated Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 589-428
- Mfr. Part No.:
- X67CA0X21.0200
- Manufacturer:
- B&R
Subtotal (1 unit)*
€136.26
(exc. VAT)
€167.60
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.26 |
*price indicative
- RS Stock No.:
- 589-428
- Mfr. Part No.:
- X67CA0X21.0200
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA | |
| Cable Length | 20m | |
| Jacket Colour | Purple | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA | ||
Cable Length 20m | ||
Jacket Colour Purple | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Attachment cable is equipped with pair shielding using aluminum foil to protect against electromagnetic interference. The twisted-pair wires are made from thermoplastic polyurethane, ensuring flexibility and durability. It has a maximum operating voltage of 250V and meets Category II insulation standards as per IEC 61076-2, ensuring safety in various electrical environments.
IP67 protection rated
Halogen free
Flame retardant
Related links
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 20 m
- B&R 5 way Straight to Female 5 way Unterminated Actuator/Sensor Cable, 25 m
- B&R 5 way Right Angle to Female Unterminated Actuator/Sensor Cable, 2 m
- B&R 5 way Right Angle to Female Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Female 5 way M12 to 5 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
