Amphenol Industrial Male 8 way M12, Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 589-548
- Mfr. Part No.:
- MSYS-08BMMM-SL8H02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€55.87
(exc. VAT)
€68.72
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.87 | - |
| 10 + | €51.41 | 7% |
*price indicative
- RS Stock No.:
- 589-548
- Mfr. Part No.:
- MSYS-08BMMM-SL8H02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSYS | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 5V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSYS | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 5V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Metric circular connector Y-code features a straight, overmolded metal design, providing robust and reliable performance in harsh environments. Rated IP68/IP69K, it offers excellent protection against dust, water, and high-pressure washdowns, making it ideal for industrial and outdoor applications.
Screw Thread
Male Contact
Related links
- Amphenol Industrial Male 8 way M12 to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 8 way M12 4 m
- Amphenol Industrial Male 8 way M12 3 m
- Amphenol Industrial Male 8 way M12 5 km
- Amphenol Industrial Male 8 way M12 10 km
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
