Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 236-8397
- Distrelec Article No.:
- 303-02-333
- Mfr. Part No.:
- MSXS-08BMMM-PL8X02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save €12.85
View bulk pricing optionsSubtotal (1 unit)*
€49.33
(exc. VAT)
€60.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.33 | - |
| 5 - 9 | €46.76 | €12.85 |
| 10 - 24 | €44.56 | €47.70 |
| 25 - 49 | €42.79 | €163.50 |
| 50 + | €39.96 | €468.50 |
*price indicative
- RS Stock No.:
- 236-8397
- Distrelec Article No.:
- 303-02-333
- Mfr. Part No.:
- MSXS-08BMMM-PL8X02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSXS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSXS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding X | ||
- COO (Country of Origin):
- CN
The Amphenol connector has 8 pin push pull assembly. It has 2m cable length.
Black colour
Pin copper alloy
Gold plated
Related links
- Amphenol Industrial Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way M12 2 m
