B&R Male 4 way Straight to Male 4 way Straight Cable, 15 m

Subtotal (1 unit)*

€120.60

(exc. VAT)

€148.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.60

*price indicative

RS Stock No.:
594-550
Mfr. Part No.:
X67CA0E41.0150
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Cable

Series

X67CA0E41

Jacket Material

Polyurethane

Cable Length

15m

Jacket Colour

Green

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

Straight

Number of Contacts B

4

IP Rating

IP67

Standards/Approvals

CE UKCA cULUS CSA KC RCM

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to M12 interface, flame retardant, RoHS compliant, and resistant to acids, alkalis, oils, salt water, UV, and ozone. It features overlapping aluminum-clad foil with tinned copper braiding providing 85% coverage, and tinned copper fine stranded wire with 7 x 0.25 mm (7 x 30 AWG) conductors. The cable has complete stranding of four wires into a star quad, is designed for a maximum operating voltage of 60 V for PoE, and is tested at 2000 V for both wire-to-wire and wire-to-shield insulation. It offers a conductor resistance of ≤120 Ω/km at 20°C and meets Category 5 Class D performance up to 100 MHz as per ISO/IEC 11801 EN 50173-1 and ISO/IEC 24702 EN 50173-3 standards.

Material is polyurethane PUR

Color is green

Wire insulation is FRNC flame retardant non corrosive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy