ifm electronic E-10 Sensor Actuator Cable, 3 Cores, 0.5 mm² CSA, 5 m

Subtotal (1 unit)*

€26.96

(exc. VAT)

€33.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.96

*price indicative

RS Stock No.:
594-855
Mfr. Part No.:
E10210
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

E-10

Sub Type

Sensor Actuator Cable

Number of Cores

3

Cross Sectional Area

0.5 mm²

Cable Length

5m

Voltage

250, 300V ac

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS, CE

Maximum Operating Temperature

90°C

Core Strands

3

COO (Country of Origin):
DE
The ifm electronic Connecting Cable with Socket is designed for industrial applications and factory automation. It operates at a voltage of less than 250 V AC or 300 V DC. The cable is suitable for ambient temperatures ranging from -25°C to 90°C and features IP67 protection. It weighs 204.8 grams and measures 26 x 14.5 x 38.5 mm.

Moulded-body material TPU

Material nut brass is nickel-plated

Drag chain suitability

Halogen free

Related links