TE Connectivity Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
669-3295
Mfr. Part No.:
1838288-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Male

American Wire Gauge

22 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy