HARTING Straight to Sensor Actuator Cable
- RS Stock No.:
- 877-4790
- Distrelec Article No.:
- 300-34-431
- Mfr. Part No.:
- 21348500585050
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.04
(exc. VAT)
€23.42
(inc. VAT)
- RS Stock No.:
- 877-4790
- Distrelec Article No.:
- 300-34-431
- Mfr. Part No.:
- 21348500585050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | Straight | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Connector Type A Straight | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Straight to Sensor Actuator Cable
- Omron Straight to Sensor Actuator Cable
- Amphenol Industrial Straight to Sensor Actuator Cable
- Lumberg Automation Straight to Sensor Actuator Cable
- Phoenix Contact Female 5 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Lumberg Automation Male 3 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm

