Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 15 m

Subtotal (1 pack of 5 units)*

€389.22

(exc. VAT)

€478.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€389.22€77.844

*price indicative

RS Stock No.:
608-088
Mfr. Part No.:
1534724
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Sensor Cable

Cable Length

15m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed to meet the rigorous demands of industrial automation applications. Its 5-position configuration, coupled with both plug and socket straight M12 connections, ensures superior reliability and performance in data transmission. Built with halogen-free PUR material, it provides excellent protection against harsh environmental conditions. This cable is engineered for flexibility, making it suitable for both fixed and dynamic installations. Whether used in robotics, machine building, or automation technology, this robust cable's technical specifications underpin its suitability for various applications, guaranteeing a seamless integration into complex systems. The product's exceptional insulation resistance and dynamic load capacities further emphasise its reliability and longevity in operational settings.

Engineered with a high-quality further flexibility for ease of installation

Adaptable for fixed and movable installations, promoting versatility

Halogen-free construction aids in ensuring environmental safety

Designed to withstand IP65, IP67, and IP68 protection ratings for harsh conditions

Supports a wide range of temperature variations, enhancing its operational scope

Made from materials resistant to oil, acids, and UV radiation for increased durability

Status display absence ensures simplicity while adhering to essential operational standards

Related links