Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 616-420
- Mfr. Part No.:
- KDS U-M12-4A-M12-4A-P1-050
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 616-420
- Mfr. Part No.:
- KDS U-M12-4A-M12-4A-P1-050
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | KDS U | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | c UL US, IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Industrial Automation Cable Assembly | ||
Series KDS U | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals c UL US, IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1 | ||
- COO (Country of Origin):
- CZ
The Leuze Interconnection cable features an outer sheathing that is free of CFC, cadmium, silicone, halogen, and lead, with a matt, low-adhesion, and abrasion-resistant surface that is easily machine-processable. Its outer sheathing is resistant to hydrolysis and microbes, offers strong resistance to oil, gasoline, and chemicals in accordance with VDE 0472 part 803 test B, and is flame retardant compliant with UL 1581 VW1, CSA FT1, IEC 60332-1, and IEC 60332-2-2 standards, ensuring durability and safety in harsh environments.
IP65 and IP67 protection rated
Approvals c UL US
Related links
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2 m
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Male 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 5 m
