Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 616-356
- Mfr. Part No.:
- KD U-M12-4A-V1-050
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.13 |
*price indicative
- RS Stock No.:
- 616-356
- Mfr. Part No.:
- KD U-M12-4A-V1-050
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD U | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | c UL US, UL 1581 VW1/CSA FT1 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD U | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals c UL US, UL 1581 VW1/CSA FT1 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for applications requiring high chemical resistance and features an outer sheathing that is free of CFCs, cadmium, silicone, and lead. It is easily machine processable and offers excellent resistance to oil, gasoline, and chemicals. Additionally, the cable is flame retardant in accordance with UL 1581 VW1 and CSA FT1 standards, ensuring safe and reliable performance in harsh industrial environments.
IP65 and IP67 protection rated
Approvals c UL US
Related links
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze KD U Connector Cable 0.25 mm² CSA, 5 m
