Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m

Subtotal (1 pack of 50 units)*

€4,175.82

(exc. VAT)

€5,136.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4,175.82€83.516

*price indicative

RS Stock No.:
629-553
Mfr. Part No.:
1529014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

15m

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

30V

Standards/Approvals

cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is specifically designed for exceptional performance in automation applications. Engineered for flexibility and durability, it features a halogen-free PUR sheath that ensures safe use in diverse environmental conditions. This cable boasts a shielded design, utilising Advanced shielding technology to protect against electromagnetic interference, ensuring reliable signal transmission. The angled M12 socket facilitates easy connection, while the well-defined coding enhances compatibility across various devices. Adept at operating within a broad temperature range, it is capable of withstanding mechanical stress, making it an Ideal choice for demanding industrial environments. Whether for control cabinet construction or machine building, this cable delivers the robustness and precision that professionals require.

Manufactured with a halogen-free and flexible PUR material for enhanced safety

Shielded construction reduces interference and ensures a stable connection

Able to function effectively in extreme temperature variations

Includes an angled M12 connection for convenient installation

Resistant to oils, acids, and UV degradation, suited for challenging environments

Designed to maintain high performance over a minimum of 10 million bending cycles

Meets stringent electrical safety standards for reliable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy