Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 5 m

Subtotal (1 pack of 25 units)*

€1,350.70

(exc. VAT)

€1,661.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,350.70€54.028

*price indicative

RS Stock No.:
629-561
Mfr. Part No.:
1507049
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

5m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, EAC-RoHS, RoHS, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V)

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable exemplifies durability and reliability, designed to meet the rigorous demands of modern automation systems. Featuring a 4-position configuration and a robust PUR halogen-free sheath, it ensures optimal performance in both fixed and flexible installations. The Advanced shielding technology effectively minimizes interference, making it Ideal for sensitive applications. With a cable length of 5 metres, it offers versatile solutions for various setups, supporting seamless connectivity between devices. Additionally, its environmental adaptability, rated for extreme temperatures and moisture ingress, allows for extensive use across multiple industries, from manufacturing to transport. This cable not only meets regulatory standards but also reflects a commitment to quality and sustainability in its construction materials.

Robust PUR halogen-free material enhances safety and durability

Advanced shielding technology reduces electromagnetic interference

Compatible with both fixed and flexible installations for versatile usage

Rated for extreme temperature variations, ensuring reliable performance

Higher resistance to chemicals and moisture extends the product’s lifespan

Designed to meet stringent international compliance standards

Lightweight construction allows for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy