Phoenix Contact 3 way Straight to 3 way Valve Connector Sensor Actuator Cable, 150 mm

Subtotal (1 pack of 50 units)*

€960.41

(exc. VAT)

€1,181.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€960.41€19.208

*price indicative

RS Stock No.:
629-575
Mfr. Part No.:
1409750
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

150mm

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Valve Connector

Number of Contacts B

3

Voltage

300 V

IP Rating

IP65, IP67

Standards/Approvals

EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed for efficiency and reliability in diverse automation applications. Manufactured with precision, it features a 3-position arrangement that enhances connectivity, complemented by a PUR halogen-free black housing that ensures environmental safety. The integrated valve connector B allows for seamless connection, making it an Ideal choice for various industrial environments. This cable supports a wide operating temperature range and boasts a robust build, designed to withstand challenging conditions.

Equipped with a practical LED indicator for easy status monitoring

Built to withstand extreme bending cycles ensuring longevity in demanding applications

Resistant to oil and UV exposure making it suitable for various industrial environments

Operates effectively across a broad temperature spectrum catering to diverse operational needs

Related links