Phoenix Contact 3 way Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 150 mm
- RS Stock No.:
- 629-576
- Mfr. Part No.:
- 1409750
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.20 |
| 10 + | €17.66 |
*price indicative
- RS Stock No.:
- 629-576
- Mfr. Part No.:
- 1409750
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 150mm | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | Valve Connector B (10 mm) | |
| Number of Contacts B | 3 | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 150mm | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B Valve Connector B (10 mm) | ||
Number of Contacts B 3 | ||
Voltage 300 V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for efficiency and reliability in diverse automation applications. Manufactured with precision, it features a 3-position arrangement that enhances connectivity, complemented by a PUR halogen-free black housing that ensures environmental safety. The integrated valve connector B allows for seamless connection, making it an Ideal choice for various industrial environments. This cable supports a wide operating temperature range and boasts a robust build, designed to withstand challenging conditions.
Equipped with a practical LED indicator for easy status monitoring
Built to withstand extreme bending cycles ensuring longevity in demanding applications
Resistant to oil and UV exposure making it suitable for various industrial environments
Operates effectively across a broad temperature spectrum catering to diverse operational needs
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 150 mm
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector B (10 mm) Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Free Cable End to Unterminated 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
