Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 629-577
- Mfr. Part No.:
- 1412069
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€952.78
(exc. VAT)
€1,171.92
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €952.78 | €19.056 |
*price indicative
- RS Stock No.:
- 629-577
- Mfr. Part No.:
- 1412069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for precision and reliability in automated settings. Constructed from PUR material, it offers a halogen-free design that not only ensures safety but also enhances flexibility, making it Ideal for various installations. With a striking black-grey finish, this product reflects a commitment to quality and durability, catering specifically to the demands of industrial environments. Its plug straight M12 SPEEDCON connection facilitates effortless integration, while the coding type ensures compatibility across different systems.
Excellent insulation properties contribute to reliable performance
Lightweight design aids in easy handling and installation
High resistance to abrasion and oils ensures long lasting quality
Easily integrates into existing systems for seamless operation
Related links
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 50 m
