Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-6764
- Mfr. Part No.:
- 1407315
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.58
(exc. VAT)
€68.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.58 |
*price indicative
- RS Stock No.:
- 863-6764
- Mfr. Part No.:
- 1407315
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC-RoHS, EN 50155, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EAC-RoHS, EN 50155, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black, shielded, Plug angled M12 SPEEDCON, coding: A, on free cable end, cable length: 5 m, For railway applications
Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks;Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements;Easy and safe: 100% electrically tested plug-in components;Securely locked by special vibration brake
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
