Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 629-581
- Mfr. Part No.:
- 1515743
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€2,589.18
(exc. VAT)
€3,184.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,589.18 | €25.892 |
*price indicative
- RS Stock No.:
- 629-581
- Mfr. Part No.:
- 1515743
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, EAC-RoHS ID: RU D-DE.HB35.B.00387, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, EAC-RoHS ID: RU D-DE.HB35.B.00387, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to deliver exceptional performance in demanding industrial environments. Its robust construction combines a PVC outer sheath in a sleek black finish, ensuring durability and resistance to everyday wear and tear. With a cable length of 10 metres, this product features a free cable end and a socket straight M12 connection, making it Ideal for various applications. The cable supports a 4-position configuration with A coding, enabling reliable integration in automation systems. Engineered for versatility, it excels in both fixed and flexible installations, catering to diverse operational needs while maintaining high standards of performance. This product is the perfect solution for connecting sensors and actuators effectively, ensuring safe and seamless communication in any industrial setting.
Engineered with a 4-position design for versatile applications
Black PVC material offers enhanced visibility and protection against external factors
Designed to withstand insertion and withdrawal cycles of up to 100 for durability
Suitable for varied operating temperatures, making it adaptable to different environments
Incorporates a high insulation resistance rating for improved electrical safety
Offers a degree of protection of IP65, IP67, and IP68, ensuring reliable performance in moist and dusty conditions
Features easy-to-manage cable dimensions for straightforward installation
Constructed to comply with UL flammability standards for safety assurance
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- SICK Female 4 way M12 10 m
