Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 496-031
- Mfr. Part No.:
- 1476851
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€62.53
(exc. VAT)
€76.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.53 |
*price indicative
- RS Stock No.:
- 496-031
- Mfr. Part No.:
- 1476851
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable epitomises precision engineering, expertly designed for the demands of modern automation and industrial applications. Combining advanced shielding technology with a durable halogen-free PUR outer sheath, this cable ensures reliable performance even in challenging environments. The M12 Push Pull connection facilitates easy and secure installations, while its compatibility with a variety of devices makes it a versatile choice for automation systems. With a generous length of 10 metres, this cable supports expansive installations and facilitates seamless connectivity for sensor and actuator devices. Designed for resilience, it conducts efficient signal transmission, ensuring operational integrity across different applications.
Halogen-free material contributes to a safer working environment
Advanced shielding technology minimises electromagnetic interference
Flexible design allows for smooth bending without compromising performance
IP65 and IP67 ratings provide excellent protection against dust and water
Suitably rated for both fixed and flexible installations with varying environmental conditions
Environmental compliance with EU RoHS ensures eco-friendliness
Related links
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
