Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
- RS Stock No.:
- 630-058
- Distrelec Article No.:
- 301-23-788
- Mfr. Part No.:
- V1-W-PG9
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 630-058
- Distrelec Article No.:
- 301-23-788
- Mfr. Part No.:
- V1-W-PG9
- Manufacturer:
- Pepperl + Fuchs
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Connector Type A | Socket | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cURus, EN 60529, IEC 61076-2-101, UL E363587 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Connector Type A Socket | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE, cURus, EN 60529, IEC 61076-2-101, UL E363587 | ||
- COO (Country of Origin):
- DE
Related links
- Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
- Pepperl + Fuchs Female 5 way Straight to Connector
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 10000 mm
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
