Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-0993
- Mfr. Part No.:
- V1-G-5M-PUR-ABG-V1-W
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€47.53
(exc. VAT)
€58.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.53 |
*price indicative
- RS Stock No.:
- 203-0993
- Mfr. Part No.:
- V1-G-5M-PUR-ABG-V1-W
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Sensor Actuator Cable | |
| Series | V1-G-5M-PUR-ABG-V1-W | |
| Jacket Material | Polypropylene | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP69 | |
| Standards/Approvals | EAC, EU | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Sensor Actuator Cable | ||
Series V1-G-5M-PUR-ABG-V1-W | ||
Jacket Material Polypropylene | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP69 | ||
Standards/Approvals EAC, EU | ||
- COO (Country of Origin):
- HU
The Pepperl + Fuchs circular connector 4 male pin. It has M12 straight connector. The product has 250VAC/DC operating supply.
Knurled nut suitable for tool assembly
?Immunity to vibration, with mechanical latching
Gold plated contacts?
Degree of protection IP67 / IP68 / IP69K
Related links
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
