Mueller Electric C5B Actuator/Sensor Cable, 5 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-764
- Mfr. Part No.:
- C5B82M010
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.43
(exc. VAT)
€62.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.43 |
| 10 + | €46.40 |
*price indicative
- RS Stock No.:
- 641-764
- Mfr. Part No.:
- C5B82M010
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C5B | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C5B | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 | ||
Maximum Operating Temperature 150°C | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle male to open-end configuration with a 5-pin position, providing customizable connectivity options for industrial automation and control systems. Designed with silicone insulated conductors wrapped in a silicone jacket, it offers excellent flexibility, heat resistance, and mechanical durability.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C5B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5D Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5AD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5AC Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5BD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
