Mueller Electric C5BD Actuator/Sensor Cable, 5 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-766
- Mfr. Part No.:
- C5BD82M010
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €58.10 |
| 10 + | €53.46 |
*price indicative
- RS Stock No.:
- 641-766
- Mfr. Part No.:
- C5BD82M010
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C5BD | |
| Product Type | Actuator/Sensor Cable | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C5BD | ||
Product Type Actuator/Sensor Cable | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle male to right angle female design with a 5-pin configuration, offering a compact and secure connection solution. Constructed with silicone insulated conductors wrapped in a silicone jacket, it provides excellent flexibility, durability, and resistance to harsh environments. This cordset is ideal for applications demanding high performance and resilience in tight installation spaces.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C5BD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C5C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5D Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5AD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5AC Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
