Mueller Electric C5BD Actuator/Sensor Cable, 5 Cores, Unscreened, 5 m Silicone Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.97

(exc. VAT)

€46.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€37.97
10 +€34.93

*price indicative

RS Stock No.:
641-758
Mfr. Part No.:
C5BD82M005
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

C5BD

Product Type

Actuator/Sensor Cable

Number of Cores

5

Jacket Material

Silicone

Screened/Unscreened

Unscreened

Cable Length

5m

Voltage

60V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS 3, IEC 61076-2-101

Maximum Operating Temperature

150°C

The Mueller Electric Blue-Flex M12 Cordset features a right angle male to right angle female design with a 5-pin configuration, offering a compact and secure connection solution. Constructed with silicone insulated conductors wrapped in a silicone jacket, it provides excellent flexibility, durability, and resistance to harsh environments. This cordset is ideal for applications demanding high performance and resilience in tight installation spaces.

IEC IP68 protection

It meets IEC 61076 2 101 standard

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy