Mueller Electric C4AD Actuator/Sensor Cable, 4 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-814
- Mfr. Part No.:
- C4AC81M010
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.45
(exc. VAT)
€62.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.45 |
| 10 + | €46.41 |
*price indicative
- RS Stock No.:
- 641-814
- Mfr. Part No.:
- C4AC81M010
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C4AD | |
| Number of Cores | 4 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 3 compliant, IEC 61076-2-101 | |
| Fire Behaviour | Flame Test - FT2 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C4AD | ||
Number of Cores 4 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 3 compliant, IEC 61076-2-101 | ||
Fire Behaviour Flame Test - FT2 | ||
The Mueller Electric Blue-Flex M12 Cordset features a straight male to straight female connection with a 4-pin position, delivering a robust and secure interface for industrial automation and control systems. Designed with silicone insulated conductors encased in a silicone jacket, it ensures exceptional flexibility, thermal stability, and resistance to harsh operating conditions. This configuration supports reliable signal transmission while maintaining long-term durability in dynamic environments.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4D Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4BC Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
