Mueller Electric C4A Actuator/Sensor Cable, 5 Cores, Unscreened, 5 m Silicone Sheath
- RS Stock No.:
- 641-822
- Mfr. Part No.:
- C5A82M005
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.53
(exc. VAT)
€38.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.53 |
| 10 + | €29.00 |
*price indicative
- RS Stock No.:
- 641-822
- Mfr. Part No.:
- C5A82M005
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C4A | |
| Number of Cores | 5 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS 3, IEC 61076-2-101 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C4A | ||
Number of Cores 5 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS 3, IEC 61076-2-101 | ||
Maximum Operating Temperature 150°C | ||
The Mueller Electric Blue-Flex M12 Cordset features a straight male to open-end configuration with a 5-pin position, enabling customizable connections for a variety of industrial applications. Constructed with silicone insulated conductors wrapped in a silicone jacket, it delivers superior flexibility, thermal endurance, and mechanical durability.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C5BD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4AC Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C5D Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C5BC Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C5C Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
