Metz Connect Industrial Automation Cable Assembly
- RS Stock No.:
- 658-424
- Mfr. Part No.:
- 142M1D11010
- Manufacturer:
- Metz Connect
Image representative of range
Subtotal (1 unit)*
€58.33
(exc. VAT)
€71.75
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.33 |
*price indicative
- RS Stock No.:
- 658-424
- Mfr. Part No.:
- 142M1D11010
- Manufacturer:
- Metz Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Product Type | Industrial Automation Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Product Type Industrial Automation Cable Assembly | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Metz-Connect Industrial Automation Cable Assembly
- Metz Connect Industrial Automation Cable Assembly
- Amphenol Industrial Industrial Automation Cable Assembly
- HARTING Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
- Telemecanique Sensors Male 4 way Straight to Unterminated Industrial Automation Cable Assembly, 15 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 5 m
