HARTING Industrial Automation Cable Assembly
- RS Stock No.:
- 584-894
- Distrelec Article No.:
- 300-34-430
- Mfr. Part No.:
- 21 34 850 0585 020
- Manufacturer:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 584-894
- Distrelec Article No.:
- 300-34-430
- Mfr. Part No.:
- 21 34 850 0585 020
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Automation Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Automation Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Related links
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- HARTING Male Female Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- Metz-Connect Industrial Automation Cable Assembly
- Metz Connect Industrial Automation Cable Assembly
- Amphenol Industrial Industrial Automation Cable Assembly
