TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 685-152
- Mfr. Part No.:
- T4162224004-001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€241.00
(exc. VAT)
€296.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.00 | €24.10 |
*price indicative
- RS Stock No.:
- 685-152
- Mfr. Part No.:
- T4162224004-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M12 Series | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M12 Series | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity This M12 to M12 cable assembly includes a 4 position configuration for sensor and actuator applications. With a cable length of 0.5 m it is Ideal for Compact industrial setups. The A code ensures secure and consistent signal transmission. Built for reliability it supports efficient performance in tight automation spaces.
M12 plug type at end A
M12 socket type at end B
Shielded design for enhanced signal protection
Related links
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
