TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 686-674
- Mfr. Part No.:
- T4052217004-001
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€203.80
(exc. VAT)
€250.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.80 | €10.19 |
*price indicative
- RS Stock No.:
- 686-674
- Mfr. Part No.:
- T4052217004-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M8 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M8 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8 to M12 cable assembly features a 4 position configuration for sensor and actuator systems. With a cable length of 0.5 m it is Ideal for Compact industrial setups. The A code ensures secure and consistent signal transmission. Built for reliability it supports efficient performance in tight automation spaces.
M8 plug type at End A
M12 socket type at End B
Double-ended configuration
Related links
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 500 mm
