Baumer CAM Cable, 3 Cores, 0.34 mm² CSA, Unscreened, 5 m, Black PUR Sheath
- RS Stock No.:
- 726-393
- Mfr. Part No.:
- CAM12.A3-11230332
- Manufacturer:
- Baumer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.11 |
| 10 + | €15.43 |
*price indicative
- RS Stock No.:
- 726-393
- Mfr. Part No.:
- CAM12.A3-11230332
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Cable | |
| Series | CAM | |
| Sub Type | Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.1mm | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Cable | ||
Series CAM | ||
Sub Type Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.1mm | ||
Cable Length 5m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
The Baumer Cable with open-ended wires is designed for robust and flexible applications in harsh environments. This 500 cm long PUR cable features an M12 female connector with 3 poles and is Ideal for use in robotics and drag chain systems.
Drag chain capable with a maximum torsion stress of ± 180°/m
Operating temperature range from -40°C to +80°C for fixed installations
Chemical and oil resistance as per DIN EN 60811-404 standards
Related links
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Blue Thermoplastic Elastomer Sheath
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
