Baumer CAM Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 5 m, Blue TPE Sheath
- RS Stock No.:
- 726-398
- Mfr. Part No.:
- CAM12.A4-11230380
- Manufacturer:
- Baumer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.71
(exc. VAT)
€34.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.71 |
| 10 + | €25.02 |
*price indicative
- RS Stock No.:
- 726-398
- Mfr. Part No.:
- CAM12.A4-11230380
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Cable | |
| Series | CAM | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.7mm | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Standards/Approvals | cULUS | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Cable | ||
Series CAM | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.7mm | ||
Cable Length 5m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Standards/Approvals cULUS | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Baumer Supply Cable is designed for industrial applications, offering a 500 cm length with a 4-pole M12 female connector. It is suitable for use in robotics and drag chain systems, offering excellent flexibility and durability.
Drag chain capable with torsion stress of ± 180°/m
Operating temperature range from -40°C to +105°C for fixed installations
ECOLAB tested for chemical resistance with FDA compliant materials
Related links
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
