Baumer CAM Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 5 m, Black PUR Sheath
- RS Stock No.:
- 726-402
- Mfr. Part No.:
- CAM8.A4-11232548
- Manufacturer:
- Baumer
Get a bulk buy discount
Add 10 more to save €17.40
View bulk pricing optionsSubtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.95 | - |
| 10 + | €16.21 | €17.40 |
*price indicative
- RS Stock No.:
- 726-402
- Mfr. Part No.:
- CAM8.A4-11232548
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | CAM | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Outside Diameter | 4.5mm | |
| Voltage | 60V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series CAM | ||
Product Type Cable | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Outside Diameter 4.5mm | ||
Voltage 60V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- DE
The Baumer Supply Cable is a high-performance cable designed for flexible industrial applications, offering a 200 cm length with 4 poles and a female M8 connector. This shielded cable is Ideal for use in robotics and drag chain systems, offering protection against various environmental factors.
Drag chain capable with torsion stress of ± 180°/m
Operating temperature range from -40°C to +80°C for fixed installations
Chemical and oil resistance according to DIN EN 60811-404 standards
Related links
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
