HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,008.23

(exc. VAT)

€1,240.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,008.23€100.823

*price indicative

RS Stock No.:
739-875
Mfr. Part No.:
21343637446100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING cable assembly features a 10-metre length with a straight male M12 connector on one end and a straight female M12 connector on the other. Designed for reliable connectivity, it is suitable for various industrial applications, ensuring robust performance in demanding environments.

Features & Benefits


Cable assemblies provide ready-to-use connectivity

Pre-assembled on both sides reduces installation time

Copper cable ensures excellent conductivity and durability

Cable length of 10 m allows flexible installation options

IP65 and IP67 ratings offer protection against dust and water

Jacket material MADE of polyurethane enhances flexibility and resistance

Compliant with CE, China RoHS 50, and other standards ensures safety

Voltage rating of 63 V dc supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the voltage rating for this product?


The voltage rating for this cable assembly is 63 V dc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy