HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- RS Stock No.:
- 742-969
- Mfr. Part No.:
- 72MDM4RM4100K
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€146.59
(exc. VAT)
€180.31
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.59 |
*price indicative
- RS Stock No.:
- 742-969
- Mfr. Part No.:
- 72MDM4RM4100K
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ45 | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ45 | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly is designed for reliable data transmission, featuring RJ45 and M12 connectors. With a length of 10 metres, it ensures flexibility in installation while maintaining high performance in various applications.
Features & Benefits
Pre-assembled on both sides simplifies installation
Copper cable construction ensures optimal conductivity
Cable length of 10 m provides flexibility in setup
Male connectors on both ends facilitate easy connections
PVC jacket material offers durability and protection
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 10 metres.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features RJ45 and male M12 connectors.
Related links
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
