HARTING Female 5 way M12 to Cable Assembly, 1.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€452.17

(exc. VAT)

€556.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€452.17€45.217

*price indicative

RS Stock No.:
740-881
Mfr. Part No.:
2133A700523015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

PVC

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-111

Non Compliant

COO (Country of Origin):
RO
The HARTING M12 L-Coded Cable Assembly 1.5M is designed for reliable connectivity in industrial applications. This pre-assembled cable features a female straight M12 connector, ensuring robust performance in environments requiring IP65 and IP67 protection.

Features & Benefits


Cable Assemblies provide ready-to-use solutions for quick installation

Pre-Assembled on One Side reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and durability

Cable Length: 1.5 M offers flexibility in installation

IP Rating: IP65, IP67 protects against dust and water ingress

Jacket Colour: Grey provides visibility and identification in installations

Jacket Material: PVC enhances durability and resistance to environmental factors

Number of Contacts A: 5 supports multiple signal and power connections

Standards/Approvals: IEC 61076-2-111 ensures compliance with industry standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What type of connector does this cable assembly have?


This cable assembly features a female straight M12 connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy