HARTING Female 5 way M12 to Cable Assembly, 5 m
- RS Stock No.:
- 751-756
- Mfr. Part No.:
- 21348500592050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€204.67
(exc. VAT)
€251.74
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €204.67 | €20.467 |
*price indicative
- RS Stock No.:
- 751-756
- Mfr. Part No.:
- 21348500592050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly A-Cod St/- F/- 5,0M is a pre-assembled cable solution designed for reliable connectivity in various industrial applications. With a length of 5 metres and an IP67 rating, it ensures robust performance in challenging environments.
Features & Benefits
Cable Assemblies provide ready-to-use connectivity, reducing installation time
Pre-Assembled on One Side simplifies setup and minimises errors
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 5 m offers flexibility for various installation scenarios
Connector Gender A: Female allows for easy integration with compatible devices
Connector Type A: Straight Female M12 supports standardised connections
IP Rating: IP67 guarantees protection against dust and water ingress
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: Polyurethane enhances flexibility and resistance to wear
Standards/Approvals include CE, China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly compliant with any standards?
Yes, it is CE, China RoHS 50, ELV Status Compliant, Reach SVHC, and RoHS compliant.
Related links
- HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- TE Connectivity Female M12 to Cable Assembly, 5 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
