HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 742-576
- Mfr. Part No.:
- 21343100543015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€363.97
(exc. VAT)
€447.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €363.97 | €36.397 |
*price indicative
- RS Stock No.:
- 742-576
- Mfr. Part No.:
- 21343100543015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 L-Cod 4+FE St/- F/- PUR 1.5M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 1.5 metres, it features a straight female M12 connector, ensuring secure connections in environments requiring IP65 and IP67 protection.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 1.5 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Black polyurethane jacket enhances durability and resistance to abrasion
Five contacts facilitate efficient signal and power transmission
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards
Rated for 63 V dc, suitable for various low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What materials are used in the jacket of this cable assembly?
The jacket is MADE of Durable black polyurethane.
Related links
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- TE Connectivity Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
