TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 1.05 m
- RS Stock No.:
- 775-610
- Mfr. Part No.:
- 2423446-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 50 units)*
€3,014.77
(exc. VAT)
€3,708.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,014.77 | €60.295 |
*price indicative
- RS Stock No.:
- 775-610
- Mfr. Part No.:
- 2423446-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2423446 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1.05m | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 6 | |
| Connector Gender B | Male | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | M12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2423446 | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1.05m | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 6 | ||
Connector Gender B Male | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding M12 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Cable Assembly is a single end male shielded connector designed for high performance power and data transmission. This assembly features a hybrid cable construction that combines twisted pair wires for data and 16AWG conductors for power.
Operating temperature range between -40C to +85C
IP67 degree of protection against dust and water ingress
Related links
- TE Connectivity Female 6 way M12 to Male 6 way M12 Cable Assembly, 1.05 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 3.05 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 2.05 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 15 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 5.05 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 10.05 m
