TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 1.5 m

Image representative of range

Subtotal (1 box of 35 units)*

€2,972.26

(exc. VAT)

€3,655.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,972.26€84.922

*price indicative

RS Stock No.:
775-611
Mfr. Part No.:
2423446-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

2423446

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1.5m

Number of Contacts A

6

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

6

Voltage

63V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

M12

COO (Country of Origin):
FR
The TE Connectivity Cable Assembly is a single end male shielded connector designed for high performance power and data transmission. This assembly features a hybrid cable construction that combines twisted pair wires for data and 16AWG conductors for power.

Operating temperature range between -40C to +85C

IP67 degree of protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy