Leuze KD Series Cable, 4 Cores, 0.34 mm² CSA 22 AWG, Unscreened, 2 m, Black Polyurethane Sheath
- RS Stock No.:
- 783-721
- Mfr. Part No.:
- KD U-M12-4W-P1-020
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 783-721
- Mfr. Part No.:
- KD U-M12-4W-P1-020
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 2m | |
| Outside Diameter | 4.7mm | |
| Voltage | 250V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | c UL US | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 2m | ||
Outside Diameter 4.7mm | ||
Voltage 250V | ||
Conductor Type Round | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals c UL US | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable facilitates seamless electrical connections in various applications, designed for flexibility and durability in challenging environments.
Operating voltage supports a maximum of 250 V AC/DC for versatile use
Crafted from PUR material, ensuring resistance to oils and lubricants
Features a 4-pin connector with A-coded encoding for secure connections
Suitable for dynamic applications, with a bending cycle rating of 5 million cycles
Related links
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyurethane Sheath
