Leuze KD Series Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 2 m, Black Polyurethane Sheath
- RS Stock No.:
- 783-776
- Mfr. Part No.:
- KD U-M12-5A-P1-020
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 783-776
- Mfr. Part No.:
- KD U-M12-5A-P1-020
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Cable | |
| Series | KD Series | |
| Number of Cores | 5 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5mm | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | c UL US | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Cable | ||
Series KD Series | ||
Number of Cores 5 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5mm | ||
Cable Length 2m | ||
Voltage 125V | ||
Conductor Type Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals c UL US | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable offers reliable electrical connectivity, designed for both flexible and stationary use, making it Ideal for a variety of applications in challenging environments.
Oil and lubricant resistant, ensuring durability in harsh conditions
Rated for a maximum operating voltage of 125 V AC/DC
Designed with a 5-pin female connector for versatile connections
Able to withstand ambient temperatures from -40 to 80 °C
Features a sheathing material that is free of CFC, cadmium, and silicone
Related links
- Leuze KD Series Cable 0.34 mm² CSA 22 AWG 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 30 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 15 m, Black Polyvinyl Chloride Sheath
