Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 5 m, Black PVC Sheath
- RS Stock No.:
- 783-760
- Mfr. Part No.:
- KD U-M8-4W-V1-050
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 783-760
- Mfr. Part No.:
- KD U-M8-4W-V1-050
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Outside Diameter | 4.7mm | |
| Voltage | 60V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Round | |
| Standards/Approvals | c UL US | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Outside Diameter 4.7mm | ||
Voltage 60V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Round | ||
Standards/Approvals c UL US | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is a robust solution designed for versatile applications, offering reliable connectivity in demanding environments. With a focus on chemical resistance, it is Ideal for connecting devices in various industrial settings.
Chemical resistant design ensures durability in harsh conditions
Operating voltage range of 50 V AC / 60 V DC caters to diverse applications
Ambient temperature tolerance from -30 to 80 °C
Four-pin connector facilitates easy and secure connections
Outer sheathing is free from CFC, cadmium, and lead, promoting safety
Related links
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyurethane Sheath
