Leuze KD Series Cable, 4 Cores, 0.25 mm² CSA, Unscreened, 2 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 783-723
- Mfr. Part No.:
- KD U-M8-4A-V1-020
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 783-723
- Mfr. Part No.:
- KD U-M8-4A-V1-020
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.7mm | |
| Cable Length | 2m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Round | |
| Standards/Approvals | c UL US | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.7mm | ||
Cable Length 2m | ||
Voltage 30V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Round | ||
Standards/Approvals c UL US | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable offers reliable connectivity solutions designed for chemical resistance with high operational flexibility. It seamlessly supports various applications while ensuring robust performance even under tough environmental conditions.
Chemical resistant, ensuring durability in harsh environments
Flexible use supports ambient temperatures from -30 to 80°C
Robust design with an IP67 ingress protection rating
Four-pin configuration with secure locking mechanism for stability
Cable length of 2,000 mm with a 4.7 mm outer diameter
Manufactured with PUR handle body material for enhanced reliability
Related links
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
